Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoZJYS51R5-4PT-01Copy
Order Code9621326
Product RangeZJYS Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoZJYS51R5-4PT-01Copy
Order Code9621326
Product RangeZJYS Series
Technical Datasheet
DC Current Rating2A
Inductance-
DC Resistance Max0.12ohm
Product RangeZJYS Series
Impedance200ohm
Product Length6.86mm
Product Width5.5mm
Product Height4.57mm
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Alternatives for ZJYS51R5-4PT-01
1 Product Found
Technical Specifications
DC Current Rating
2A
DC Resistance Max
0.12ohm
Impedance
200ohm
Product Width
5.5mm
Operating Temperature Min
-25°C
Qualification
-
Inductance
-
Product Range
ZJYS Series
Product Length
6.86mm
Product Height
4.57mm
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
