Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | ZJYS51R5-M4PAT-01Copy |
| Order Code | 9621334 |
| Product Range | ZJYS Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | ZJYS51R5-M4PAT-01Copy |
| Order Code | 9621334 |
| Product Range | ZJYS Series |
| Technical Datasheet | |
| DC Current Rating | 500mA |
| Inductance | - |
| DC Resistance Max | 0.25ohm |
| Product Range | ZJYS Series |
| Impedance | 200ohm |
| Product Length | 6.86mm |
| Product Width | 5.5mm |
| Product Height | 4.57mm |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
Product Overview
The ZJYS51 series Common Mode Filter suitable for signal line applications.
- Removing noise without straining the transmission signal
- Optimal countermeasure for common mode noise induced during data transmission for DSP
- SMD type structure makes it optimal for surface mounting
- Up to 2A current is allowable
Applications
Industrial, Signalling, Consumer Electronics
Technical Specifications
| DC Current Rating | 500mA |
|---|---|
| DC Resistance Max | 0.25ohm |
| Impedance | 200ohm |
| Product Width | 5.5mm |
| Operating Temperature Min | -25°C |
| Qualification | - |
| Inductance | - |
|---|---|
| Product Range | ZJYS Series |
| Product Length | 6.86mm |
| Product Height | 4.57mm |
| Operating Temperature Max | 85°C |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0008 |
