Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 965906-1Copy |
| Order Code | 1556908 |
| Product Range | MQS |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 965906-1Copy |
| Order Code | 1556908 |
| Product Range | MQS |
| Technical Datasheet | |
| Product Range | MQS |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 18AWG |
| Contact Plating | Tin Plated Contacts |
| For Use With | MQS Series Connectors |
| Wire Size AWG Min | - |
| Contact Material | - |
| SVHC | No SVHC (16-Jan-2020) |
Product Overview
The 965906-1 is a crimp Socket Contact, CuNiSi body with tin plating, single wire sealing system, 20AWG wire.
- Up to 7.5A at 80°C Current carrying capacity
- -40 to 120°C Operating temperature range
Applications
Automotive
Technical Specifications
| Product Range | MQS |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Tin Plated Contacts |
| Wire Size AWG Min | - |
| SVHC | No SVHC (16-Jan-2020) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 18AWG |
| For Use With | MQS Series Connectors |
| Contact Material | - |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Spain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000232 |
