Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | RP73PF1E1K69BTDFCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 2944358 |
| Your Part Number | |
| Technical Datasheet |
2,303 In Stock
3,000 more incoming. You can reserve stock now
1,000 Delivery in 3-4 Business Days(UK stock)
1,303 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.599 (S$0.6529) |
| 50+ | S$0.436 (S$0.4752) |
| 100+ | S$0.305 (S$0.3324) |
| 250+ | S$0.263 (S$0.2867) |
| 500+ | S$0.230 (S$0.2507) |
| 1000+ | S$0.190 (S$0.2071) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.60 (S$0.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | RP73PF1E1K69BTDFCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 2944358 |
| Technical Datasheet | |
| Power Rating | 100mW |
| Product Width | 0.5mm |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Rating | 100mW |
|---|---|
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Product Width | 0.5mm |
|---|---|
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000005 |
