Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | RP73PF1E36K5BTDFCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 2944596 |
| Product Range | RP73P Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | S$0.202 (S$0.2202) |
| 2000+ | S$0.199 (S$0.2169) |
| 3000+ | S$0.196 (S$0.2136) |
| 5000+ | S$0.194 (S$0.2115) |
| 10000+ | S$0.191 (S$0.2082) |
| 25000+ | S$0.184 (S$0.2006) |
| 50000+ | S$0.180 (S$0.1962) |
| 100000+ | S$0.176 (S$0.1918) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
S$202.00 (S$220.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | RP73PF1E36K5BTDFCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 2944596 |
| Product Range | RP73P Series |
| Technical Datasheet | |
| Power Rating | 100mW |
| Resistor Technology | Thin Film |
| Resistor Type | High Power |
| Product Range | RP73P Series |
| Temperature Coefficient | ± 25ppm/°C |
| Voltage Rating | 50V |
| Product Length | 1.02mm |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Rating | 100mW |
|---|---|
| Resistor Type | High Power |
| Temperature Coefficient | ± 25ppm/°C |
| Product Length | 1.02mm |
| Qualification | - |
| Resistor Technology | Thin Film |
|---|---|
| Product Range | RP73P Series |
| Voltage Rating | 50V |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000051 |
