Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRN73C2A100RBTDF.Copy
Manufacturer Standard Lead Time17 weeks
Order Code4049529
Product RangeRN73 Series
Your Part Number
597 In Stock
Need more?
597 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.300 (S$1.417) |
| 25+ | S$0.961 (S$1.0475) |
| 100+ | S$0.821 (S$0.8949) |
| 250+ | S$0.807 (S$0.8796) |
| 500+ | S$0.787 (S$0.8578) |
| 1000+ | S$0.741 (S$0.8077) |
| 5000+ | S$0.725 (S$0.7902) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$1.30 (S$1.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRN73C2A100RBTDF.Copy
Manufacturer Standard Lead Time17 weeks
Order Code4049529
Product RangeRN73 Series
Technical Datasheet
Power Rating100mW
Resistor TechnologyThin Film
Product RangeRN73 Series
Voltage Rating100V
Product Length2mm
Product Width1.25mm
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
100mW
Product Range
RN73 Series
Product Length
2mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Technology
Thin Film
Voltage Rating
100V
Product Width
1.25mm
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054
