Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRN73C2A1K0BTDF.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4049525
Your Part Number
508 In Stock
Need more?
508 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.300 (S$1.417) |
| 25+ | S$0.965 (S$1.0518) |
| 100+ | S$0.833 (S$0.908) |
| 250+ | S$0.811 (S$0.884) |
| 500+ | S$0.781 (S$0.8513) |
| 1000+ | S$0.744 (S$0.811) |
| 5000+ | S$0.729 (S$0.7946) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$1.30 (S$1.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRN73C2A1K0BTDF.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4049525
Technical Datasheet
Power Rating100mW
Resistor TechnologyThin Film
Resistor TypePrecision
Temperature Coefficient± 10ppm/°C
Voltage Rating100V
Product Width1.25mm
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
100mW
Resistor Type
Precision
Voltage Rating
100V
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Technology
Thin Film
Temperature Coefficient
± 10ppm/°C
Product Width
1.25mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000069
