Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRN73C2A2K0BTDF.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4049531
Product RangeRN73 Series
Your Part Number
31 In Stock
Need more?
31 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.200 (S$1.308) |
| 50+ | S$0.876 (S$0.9548) |
| 100+ | S$0.780 (S$0.8502) |
| 250+ | S$0.762 (S$0.8306) |
| 500+ | S$0.744 (S$0.811) |
| 1000+ | S$0.695 (S$0.7576) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$1.20 (S$1.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRN73C2A2K0BTDF.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4049531
Product RangeRN73 Series
Technical Datasheet
Power Rating100mW
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeRN73 Series
Voltage Rating100V
Product Length2mm
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
100mW
Resistor Type
Precision
Voltage Rating
100V
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Technology
Thin Film
Product Range
RN73 Series
Product Length
2mm
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000071
