Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRN73C2A75RBTDF.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4049535
Product RangeRN73 Series
Your Part Number
335 In Stock
Need more?
335 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.200 (S$1.308) |
| 10+ | S$0.876 (S$0.9548) |
| 100+ | S$0.830 (S$0.9047) |
| 500+ | S$0.751 (S$0.8186) |
| 1000+ | S$0.715 (S$0.7794) |
| 2000+ | S$0.701 (S$0.7641) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$1.20 (S$1.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRN73C2A75RBTDF.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4049535
Product RangeRN73 Series
Technical Datasheet
Resistance75ohm
Resistor Case / Package0805 [2012 Metric]
Resistor TypePrecision
Product RangeRN73 Series
Product Width1.25mm
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
75ohm
Resistor Type
Precision
Product Width
1.25mm
Qualification
-
Resistor Case / Package
0805 [2012 Metric]
Product Range
RN73 Series
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
