Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - HOLSWORTHY |
|---|---|
| Manufacturer Part No | RQ73C1J57R6BTDF.Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 3105261 |
| Product Range | RQ73 Series |
| Your Part Number | |
| Technical Datasheet |
790 In Stock
Need more?
790 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.640 (S$1.7876) |
| 10+ | S$1.160 (S$1.2644) |
| 100+ | S$0.799 (S$0.8709) |
| 500+ | S$0.755 (S$0.823) |
| 1000+ | S$0.700 (S$0.763) |
| 2000+ | S$0.686 (S$0.7477) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$1.64 (S$1.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - HOLSWORTHY |
|---|---|
| Manufacturer Part No | RQ73C1J57R6BTDF.Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 3105261 |
| Product Range | RQ73 Series |
| Technical Datasheet | |
| Product Range | RQ73 Series |
| Product Length | 1.6mm |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | RQ73 Series |
|---|---|
| Qualification | AEC-Q200 |
| Product Length | 1.6mm |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004536 |
