Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - HOLSWORTHY |
|---|---|
| Manufacturer Part No | RQ73C2A178RBTDFCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 3104581 |
| Product Range | RQ73 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | S$0.693 (S$0.7554) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
S$693.00 (S$755.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - HOLSWORTHY |
|---|---|
| Manufacturer Part No | RQ73C2A178RBTDFCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 3104581 |
| Product Range | RQ73 Series |
| Technical Datasheet | |
| Resistor Type | Precision, Sulfur Resistant |
| Product Range | RQ73 Series |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Specifications
| Resistor Type | Precision, Sulfur Resistant |
|---|---|
| Product Width | 1.25mm |
| Qualification | AEC-Q200 |
| Product Range | RQ73 Series |
|---|---|
| Operating Temperature Min | -55°C |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000454 |
