Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - HOLSWORTHY |
|---|---|
| Manufacturer Part No | RQ73C2A82K5BTDFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 3105235 |
| Your Part Number | |
| Technical Datasheet |
372 In Stock
Need more?
372 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.280 (S$1.3952) |
| 10+ | S$0.966 (S$1.0529) |
| 100+ | S$0.822 (S$0.896) |
| 500+ | S$0.788 (S$0.8589) |
| 1000+ | S$0.730 (S$0.7957) |
| 2000+ | S$0.668 (S$0.7281) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$1.28 (S$1.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - HOLSWORTHY |
|---|---|
| Manufacturer Part No | RQ73C2A82K5BTDFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 3105235 |
| Technical Datasheet | |
| Resistor Case / Package | 0805 [2012 Metric] |
| Resistor Type | Precision, Sulfur Resistant |
| Product Width | 1.25mm |
| Qualification | AEC-Q200 |
Technical Specifications
| Resistor Case / Package | 0805 [2012 Metric] |
|---|---|
| Product Width | 1.25mm |
| Resistor Type | Precision, Sulfur Resistant |
|---|---|
| Qualification | AEC-Q200 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000097 |
