Print Page
2501428-1
29AM5302
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part No2501428-1Copy
Manufacturer Standard Lead Time13 weeks
Order Code4733175
Your Part Number
290 In Stock
Need more?
290 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.590 (S$5.0031) |
| 10+ | S$4.400 (S$4.796) |
| 25+ | S$4.200 (S$4.578) |
| 50+ | S$3.810 (S$4.1529) |
| 100+ | S$3.500 (S$3.815) |
| 500+ | S$3.200 (S$3.488) |
| 1000+ | S$3.090 (S$3.3681) |
| 2500+ | S$2.980 (S$3.2482) |
Price for:Each
Minimum: 1
Multiple: 1
S$4.59 (S$5.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part No2501428-1Copy
Manufacturer Standard Lead Time13 weeks
Order Code4733175
Technical Datasheet
Connector TypeTNC Coaxial
Connector TypeTNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG55, RG142, RG223, RG400
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
TNC Coaxial
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
6GHz
Product Range
-
Connector Type
TNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG55, RG142, RG223, RG400
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268