Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - POTTER&BRUMFIELD |
|---|---|
| Manufacturer Part No | W23-X1A1G-35..Copy |
| Manufacturer Standard Lead Time | 56 weeks |
| Order Code | 1386100 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$48.480 (S$52.8432) |
| 5+ | S$43.700 (S$47.633) |
| 10+ | S$43.050 (S$46.9245) |
| 25+ | S$42.190 (S$45.9871) |
| 50+ | S$41.330 (S$45.0497) |
| 100+ | S$41.210 (S$44.9189) |
| 250+ | S$41.090 (S$44.7881) |
| 5000+ | S$40.960 (S$44.6464) |
Price for:Each
Minimum: 1
Multiple: 1
S$48.48 (S$52.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - POTTER&BRUMFIELD |
|---|---|
| Manufacturer Part No | W23-X1A1G-35..Copy |
| Manufacturer Standard Lead Time | 56 weeks |
| Order Code | 1386100 |
| Technical Datasheet | |
| Voltage Rating VDC | 50V |
| Voltage Rating VAC | 240V |
| SVHC | Cadmium oxide (25-Jun-2025) |
Technical Specifications
| Voltage Rating VDC | 50V |
|---|---|
| SVHC | Cadmium oxide (25-Jun-2025) |
| Voltage Rating VAC | 240V |
|---|
Technical Docs (3)
Alternatives for W23-X1A1G-35..
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Cadmium oxide (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .047628 |
