Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | RNF-100-1/4-0-SPCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5140136 |
| Product Range | RNF-100 Series |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$327.820 (S$357.3238) |
| 5+ | S$321.270 (S$350.1843) |
| 10+ | S$314.710 (S$343.0339) |
| 25+ | S$308.160 (S$335.8944) |
| 50+ | S$301.600 (S$328.744) |
| 100+ | S$295.040 (S$321.5936) |
Price for:1 Reel: (492.13ft/150m)
Minimum: 1
Multiple: 1
S$327.82 (S$357.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | RNF-100-1/4-0-SPCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5140136 |
| Product Range | RNF-100 Series |
| Technical Datasheet | |
| Shrink Ratio | 2:1 |
| I.D. Supplied - Imperial | 0.252" |
| I.D. Supplied - Metric | 6.4mm |
| Shrink Tubing / Boot Colour | Black |
| Length - Imperial | 492.13ft |
| Length - Metric | 150m |
| I.D. Recovered Max - Imperial | 0.126" |
| I.D. Recovered Max - Metric | 3.2mm |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| Product Range | RNF-100 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Shrink Ratio | 2:1 |
|---|---|
| I.D. Supplied - Metric | 6.4mm |
| Length - Imperial | 492.13ft |
| I.D. Recovered Max - Imperial | 0.126" |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| SVHC | No SVHC (04-Feb-2026) |
| I.D. Supplied - Imperial | 0.252" |
|---|---|
| Shrink Tubing / Boot Colour | Black |
| Length - Metric | 150m |
| I.D. Recovered Max - Metric | 3.2mm |
| Product Range | RNF-100 Series |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85469010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.968589 |
