Print Page
1-1337415-0
RF / Coaxial Connector, N Coaxial, Straight Plug, Crimp, 50 ohm, KX4, KX13, RG9B/U, RG214/U, URM-91
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1-1337415-0Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4734483 |
| Your Part Number | |
| Technical Datasheet |
120 In Stock
Need more?
120 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$29.010 (S$31.6209) |
| 10+ | S$24.650 (S$26.8685) |
| 25+ | S$23.110 (S$25.1899) |
| 100+ | S$20.950 (S$22.8355) |
| 250+ | S$19.640 (S$21.4076) |
| 500+ | S$18.710 (S$20.3939) |
Price for:Each
Minimum: 1
Multiple: 1
S$29.01 (S$31.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1-1337415-0Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4734483 |
| Technical Datasheet | |
| Connector Type | N Coaxial |
| Connector Body Style | Straight Plug |
| Coaxial Termination | Crimp |
| Impedance | 50ohm |
| Coaxial Cable Type | KX4, KX13, RG9B/U, RG214/U, URM-91 |
| Contact Material | Brass |
| Contact Plating | Silver Plated Contacts |
| Frequency Max | 11GHz |
| Connector Mounting | Cable Mount |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Connector Type | N Coaxial |
|---|---|
| Coaxial Termination | Crimp |
| Coaxial Cable Type | KX4, KX13, RG9B/U, RG214/U, URM-91 |
| Contact Plating | Silver Plated Contacts |
| Connector Mounting | Cable Mount |
| SVHC | No SVHC (25-Jun-2025) |
| Connector Body Style | Straight Plug |
|---|---|
| Impedance | 50ohm |
| Contact Material | Brass |
| Frequency Max | 11GHz |
| Product Range | - |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366910 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05 |
