Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2473514-6Copy
Order Code4814545
Product RangeDynamic HV10 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.610 (S$1.7549) |
| 10+ | S$1.350 (S$1.4715) |
| 100+ | S$1.210 (S$1.3189) |
| 250+ | S$1.140 (S$1.2426) |
| 500+ | S$1.100 (S$1.199) |
| 1000+ | S$1.050 (S$1.1445) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.61 (S$1.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2473514-6Copy
Order Code4814545
Product RangeDynamic HV10 Series
Product RangeDynamic HV10 Series
No. of Positions6Ways
Pitch Spacing3.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Dynamic HV10 Series
No. of Positions
6Ways
For Use With
TE Connectivity Dynamic HV10 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
