Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2499863-3Copy
Order Code5137650
Product RangeDynamic 1000 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.360 (S$3.6624) |
| 10+ | S$2.980 (S$3.2482) |
| 100+ | S$2.650 (S$2.8885) |
| 250+ | S$2.480 (S$2.7032) |
| 500+ | S$2.380 (S$2.5942) |
| 1000+ | S$2.230 (S$2.4307) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.36 (S$3.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2499863-3Copy
Order Code5137650
Product RangeDynamic 1000 Series
Connector SystemsWire-to-Board
Pitch Spacing2.7mm
No. of Rows2Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole
Product RangeDynamic 1000 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Connector Body MaterialThermoplastic, Glass Filled Body
Connector OrientationStraight
Contact Current Rating8.3A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Connector Body Material
Thermoplastic, Glass Filled Body
Contact Current Rating
8.3A
Pitch Spacing
2.7mm
No. of Contacts
3Contacts
Product Range
Dynamic 1000 Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0127
