Print Page
1057284-1
RF / Coaxial Connector, N Coaxial, Straight Flanged Jack, Solder Cup, 50 ohm, Beryllium Copper
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1057284-1Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4928500 |
| Your Part Number |
570 In Stock
Need more?
570 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$24.880 (S$27.1192) |
| 10+ | S$21.140 (S$23.0426) |
| 25+ | S$19.820 (S$21.6038) |
| 100+ | S$17.980 (S$19.5982) |
| 250+ | S$16.860 (S$18.3774) |
| 500+ | S$16.050 (S$17.4945) |
Price for:Each
Minimum: 1
Multiple: 1
S$24.88 (S$27.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1057284-1Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4928500 |
| Connector Type | N Coaxial |
| Connector Body Style | Straight Flanged Jack |
| Coaxial Termination | Solder Cup |
| Impedance | 50ohm |
| Coaxial Cable Type | - |
| Contact Material | Beryllium Copper |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 11GHz |
| Connector Mounting | Panel Mount |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type | N Coaxial |
|---|---|
| Coaxial Termination | Solder Cup |
| Coaxial Cable Type | - |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | Panel Mount |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Body Style | Straight Flanged Jack |
|---|---|
| Impedance | 50ohm |
| Contact Material | Beryllium Copper |
| Frequency Max | 11GHz |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .025 |
