Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1418850-3.Copy
Manufacturer Standard Lead Time30 weeks
Order Code3516783
Product RangeMCON
Your Part Number
10,213 In Stock
Need more?
10,213 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 100+ | S$0.209 (S$0.2278) |
| 500+ | S$0.187 (S$0.2038) |
| 1000+ | S$0.178 (S$0.194) |
| 2500+ | S$0.167 (S$0.182) |
| 5000+ | S$0.164 (S$0.1788) |
| 10000+ | S$0.161 (S$0.1755) |
Price for:Each
Minimum: 100
Multiple: 100
S$20.90 (S$22.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1418850-3.Copy
Manufacturer Standard Lead Time30 weeks
Order Code3516783
Product RangeMCON
Product RangeMCON
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
For Use WithAMP MCON Series Automotive Housing Connectors
Contact MaterialBronze
Contact PlatingTin
SVHCTo Be Advised
Technical Specifications
Product Range
MCON
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Material
Bronze
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
AMP MCON Series Automotive Housing Connectors
Contact Plating
Tin
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00033
