Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 171825-3Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4534589 |
| Product Range | AMP EI Series |
| Your Part Number | |
| Technical Datasheet |
636 In Stock
2,000 more incoming. You can reserve stock now
636 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.378 (S$0.412) |
| 100+ | S$0.320 (S$0.3488) |
| 500+ | S$0.286 (S$0.3117) |
| 1000+ | S$0.272 (S$0.2965) |
| 2500+ | S$0.258 (S$0.2812) |
| 5000+ | S$0.243 (S$0.2649) |
Price for:Each
Minimum: 10
Multiple: 10
S$3.78 (S$4.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 171825-3Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4534589 |
| Product Range | AMP EI Series |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2.5mm |
| No. of Rows | 1Rows |
| No. of Contacts | 3Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | AMP EI Series |
| Connector Shroud | Shrouded |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| Pitch Spacing | 2.5mm |
|---|---|
| No. of Contacts | 3Contacts |
| Product Range | AMP EI Series |
| Contact Material | Brass |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for 171825-3
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
