Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2306498-2Copy
Manufacturer Standard Lead Time18 weeks
Order Code4833894
Product RangeMATE-AX Series
Your Part Number
1,700 In Stock
Need more?
1,700 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.540 (S$1.6786) |
| 10+ | S$1.440 (S$1.5696) |
| 100+ | S$1.220 (S$1.3298) |
| 500+ | S$0.985 (S$1.0736) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.54 (S$1.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2306498-2Copy
Manufacturer Standard Lead Time18 weeks
Order Code4833894
Product RangeMATE-AX Series
Technical Datasheet
Product RangeMATE-AX Series
No. of Positions2Ways
For Use WithAMP MATE-AX Series Pin Terminals
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MATE-AX Series
No. of Positions
2Ways
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
For Use With
AMP MATE-AX Series Pin Terminals
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
