Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2334614-1Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 3776585 |
| Product Range | Power Versa-Lock Series |
| Your Part Number | |
| Technical Datasheet |
16,000 In Stock
Need more?
16,000 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.136 (S$0.1482) |
| 25+ | S$0.107 (S$0.1166) |
| 50+ | S$0.100 (S$0.109) |
| 100+ | S$0.095 (S$0.1036) |
| 500+ | S$0.089 (S$0.097) |
| 1000+ | S$0.088 (S$0.0959) |
| 5000+ | S$0.087 (S$0.0948) |
| 10000+ | S$0.086 (S$0.0937) |
Price for:Each
Minimum: 1
Multiple: 1
S$0.14 (S$0.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2334614-1Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 3776585 |
| Product Range | Power Versa-Lock Series |
| Technical Datasheet | |
| Accessory Type | Back Cover |
| For Use With | AMP Power Versa-Lock Series 2325350/2325043/2345729-1 Receptacle, 2332040/2345728-1 Plug Housings |
| Connector Body Material | PBT (Polybutylene Terephthalate), Glass Filled Body |
| Product Range | Power Versa-Lock Series |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Accessory Type | Back Cover |
|---|---|
| Connector Body Material | PBT (Polybutylene Terephthalate), Glass Filled Body |
| SVHC | No SVHC (23-Jan-2024) |
| For Use With | AMP Power Versa-Lock Series 2325350/2325043/2345729-1 Receptacle, 2332040/2345728-1 Plug Housings |
|---|---|
| Product Range | Power Versa-Lock Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000258 |
