Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2355045-5Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 3289744 |
| Product Range | AMPMODU |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$1.020 (S$1.1118) |
| 100+ | S$0.931 (S$1.0148) |
| 250+ | S$0.855 (S$0.932) |
| 500+ | S$0.807 (S$0.8796) |
| 1000+ | S$0.759 (S$0.8273) |
| 2500+ | S$0.710 (S$0.7739) |
Price for:Each
Minimum: 10
Multiple: 10
S$10.20 (S$11.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2355045-5Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 3289744 |
| Product Range | AMPMODU |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Contact Termination Type | Through Hole |
| Product Range | AMPMODU |
| Connector Shroud | Unshrouded |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Connector Type | Pin Header |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| Product Range | AMPMODU |
| Contact Material | Brass |
| Connector Type | Pin Header |
| Contact Termination Type | Through Hole |
|---|---|
| Connector Shroud | Unshrouded |
| Contact Plating | Gold Plated Contacts |
Technical Docs (2)
Alternatives for 2355045-5
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000419 |
