Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$303.420 (S$330.7278) |
| 5+ | S$294.480 (S$320.9832) |
| 10+ | S$284.900 (S$310.541) |
| 25+ | S$278.160 (S$303.1944) |
| 50+ | S$277.660 (S$302.6494) |
| 100+ | S$272.550 (S$297.0795) |
Price for:Each
Minimum: 1
Multiple: 1
S$303.42 (S$330.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2423443-7Copy
Order Code4839329
Connector Type AM12 Plug
Connector Type BM12 Receptacle
No. of Positions6 Positions
Cable Length - Metric7m
Cable Length - Imperial23ft
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
6 Positions
Cable Length - Imperial
23ft
SVHC
Lead (04-Feb-2026)
Connector Type B
M12 Receptacle
Cable Length - Metric
7m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
