Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$253.120 (S$275.9008) |
| 5+ | S$245.670 (S$267.7803) |
| 10+ | S$237.680 (S$259.0712) |
| 25+ | S$232.050 (S$252.9345) |
| 50+ | S$231.640 (S$252.4876) |
| 100+ | S$227.370 (S$247.8333) |
Price for:Each
Minimum: 1
Multiple: 1
S$253.12 (S$275.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2423447-7Copy
Order Code4839349
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions6 Positions
Cable Length - Metric7m
Cable Length - Imperial23ft
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
6 Positions
Cable Length - Imperial
23ft
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
7m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
