Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2454997-3Copy
Manufacturer Standard Lead Time16 weeks
Order Code4836646
Product RangeSGI 1.25 & 1.5 Series
Your Part Number
507,500 In Stock
Need more?
507,500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | S$0.018 (S$0.0196) |
| 1000+ | S$0.017 (S$0.0185) |
| 2500+ | S$0.016 (S$0.0174) |
| 5000+ | S$0.015 (S$0.0164) |
| 10000+ | S$0.014 (S$0.0153) |
| 20000+ | S$0.013 (S$0.0142) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
S$1.80 (S$1.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2454997-3Copy
Manufacturer Standard Lead Time16 weeks
Order Code4836646
Product RangeSGI 1.25 & 1.5 Series
Technical Datasheet
Product RangeSGI 1.25 & 1.5 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min28AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SGI 1.25 & 1.5 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
TE Connectivity SGI 1.25 & 1.5, X-2426397-X Series Plug Connector Housings
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000017
