Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2461132-2Copy |
| Order Code | 4699177 |
| Product Range | SUPERSEAL 1.0mm Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.584 (S$0.6366) |
| 100+ | S$0.515 (S$0.5614) |
| 500+ | S$0.511 (S$0.557) |
| 1000+ | S$0.482 (S$0.5254) |
| 2500+ | S$0.460 (S$0.5014) |
| 5000+ | S$0.439 (S$0.4785) |
Price for:Each
Minimum: 10
Multiple: 10
S$5.84 (S$6.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2461132-2Copy |
| Order Code | 4699177 |
| Product Range | SUPERSEAL 1.0mm Series |
| Technical Datasheet | |
| Product Range | SUPERSEAL 1.0mm Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 20AWG |
| Wire Size AWG Min | - |
| For Use With | AMP SUPERSEAL 1.0mm Series Connector Housings |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | SUPERSEAL 1.0mm Series |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | - |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 20AWG |
| For Use With | AMP SUPERSEAL 1.0mm Series Connector Housings |
| Contact Plating | Silver |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000251 |
