Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2467976-1Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4699169 |
| Product Range | SUPERSEAL 1.0mm Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$17.340 (S$18.9006) |
| 10+ | S$15.020 (S$16.3718) |
| 25+ | S$13.710 (S$14.9439) |
| 100+ | S$12.910 (S$14.0719) |
| 250+ | S$12.080 (S$13.1672) |
| 500+ | S$11.510 (S$12.5459) |
Price for:Each
Minimum: 1
Multiple: 1
S$17.34 (S$18.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2467976-1Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4699169 |
| Product Range | SUPERSEAL 1.0mm Series |
| Technical Datasheet | |
| Product Range | SUPERSEAL 1.0mm Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 26Ways |
| For Use With | AMP SUPERSEAL 1.0mm Series Socket Contacts |
| Connector Body Material | PBT (Polybutylene Terephthalate), Glass Filled Body |
| IP Rating | IP67 |
| Voltage Rating | 250V |
| Current Rating | 15A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | SUPERSEAL 1.0mm Series |
|---|---|
| No. of Positions | 26Ways |
| Connector Body Material | PBT (Polybutylene Terephthalate), Glass Filled Body |
| Voltage Rating | 250V |
| SVHC | No SVHC (04-Feb-2026) |
| Gender | Plug |
|---|---|
| For Use With | AMP SUPERSEAL 1.0mm Series Socket Contacts |
| IP Rating | IP67 |
| Current Rating | 15A |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0183 |
