Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2483180-6Copy
Manufacturer Standard Lead Time8 weeks
Order Code4627249
Your Part Number
9,980 In Stock
Need more?
9,980 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.996 (S$1.0856) |
| 100+ | S$0.847 (S$0.9232) |
| 250+ | S$0.802 (S$0.8742) |
| 500+ | S$0.756 (S$0.824) |
| 1000+ | S$0.720 (S$0.7848) |
| 2500+ | S$0.706 (S$0.7695) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$9.96 (S$10.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2483180-6Copy
Manufacturer Standard Lead Time8 weeks
Order Code4627249
Connector SystemsWire-to-Board
Pitch Spacing0.8mm
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination TypeSurface Mount Straight
Product Range-
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash Plated Contacts
Connector TypeIDC Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.8mm
No. of Contacts
6Contacts
Product Range
-
Contact Material
Phosphor Bronze
Connector Type
IDC Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
