Print Page
Image is for illustrative purposes only. Please refer to product description.

2,000 In Stock
Need more?
2,000 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.370 (S$3.6733) |
| 10+ | S$3.210 (S$3.4989) |
| 25+ | S$3.150 (S$3.4335) |
| 50+ | S$3.070 (S$3.3463) |
| 100+ | S$2.560 (S$2.7904) |
| 500+ | S$2.300 (S$2.507) |
| 1000+ | S$1.970 (S$2.1473) |
| 2500+ | S$1.760 (S$1.9184) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.37 (S$3.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2502029-3.Copy
Order Code4729499
Connector to Connector90° IPEX MHF4L Plug to 90° IPEX MHF4L Plug
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Coaxial Cable Type1.37mm Low Loss Coax
Connector Type AIPEX MHF4L Right Angle Plug
Connector Type BIPEX MHF4L Right Angle Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
90° IPEX MHF4L Plug to 90° IPEX MHF4L Plug
Cable Length - Metric
300mm
Connector Type A
IPEX MHF4L Right Angle Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
11.8"
Coaxial Cable Type
1.37mm Low Loss Coax
Connector Type B
IPEX MHF4L Right Angle Plug
Jacket Colour
Black
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001597
