Print Page
Image is for illustrative purposes only. Please refer to product description.

1,973 In Stock
Need more?
1,973 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.000 (S$3.270) |
| 10+ | S$2.550 (S$2.7795) |
| 100+ | S$2.180 (S$2.3762) |
| 250+ | S$2.030 (S$2.2127) |
| 500+ | S$1.940 (S$2.1146) |
| 1000+ | S$1.850 (S$2.0165) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.00 (S$3.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2502029-3Copy
Order Code4814634
Cable Length - Imperial11.8"
Connector to Connector90° IPEX MHF4L Plug to 90° IPEX MHF4L Plug
Cable Length - Metric300mm
Coaxial Cable Type1.37mm Low Loss Coax
Connector Type AIPEX MH4L Right Angled Plug
Connector Type BIPEX MH4L Right Angled Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
11.8"
Cable Length - Metric
300mm
Connector Type A
IPEX MH4L Right Angled Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° IPEX MHF4L Plug to 90° IPEX MHF4L Plug
Coaxial Cable Type
1.37mm Low Loss Coax
Connector Type B
IPEX MH4L Right Angled Plug
Jacket Colour
Black
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
