Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2502032-1.Copy
Manufacturer Standard Lead Time11 weeks
Order Code4729501
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.900 (S$2.071) |
| 10+ | S$1.650 (S$1.7985) |
| 25+ | S$1.560 (S$1.7004) |
| 50+ | S$1.480 (S$1.6132) |
| 100+ | S$1.420 (S$1.5478) |
| 250+ | S$1.340 (S$1.4606) |
| 500+ | S$1.290 (S$1.4061) |
| 2500+ | S$1.170 (S$1.2753) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.90 (S$2.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2502032-1.Copy
Manufacturer Standard Lead Time11 weeks
Order Code4729501
Cable Length - Imperial3.9"
Connector to Connector90° IPEX MHFI Plug to Free End
Cable Length - Metric100mm
Coaxial Cable Type1.37mm Low Loss Coax
Connector Type AIPEX MHFI Right Angle Plug
Connector Type BFree End
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
3.9"
Cable Length - Metric
100mm
Connector Type A
IPEX MHFI Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° IPEX MHFI Plug to Free End
Coaxial Cable Type
1.37mm Low Loss Coax
Connector Type B
Free End
Jacket Colour
Black
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000581
