Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2502033-2Copy
Manufacturer Standard Lead Time6 weeks
Order Code4814643
Your Part Number
496 In Stock
Need more?
496 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$22.660 (S$24.6994) |
| 10+ | S$19.260 (S$20.9934) |
| 25+ | S$18.050 (S$19.6745) |
| 100+ | S$16.370 (S$17.8433) |
| 250+ | S$15.350 (S$16.7315) |
| 500+ | S$14.610 (S$15.9249) |
Price for:Each
Minimum: 1
Multiple: 1
S$22.66 (S$24.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2502033-2Copy
Manufacturer Standard Lead Time6 weeks
Order Code4814643
Connector to ConnectorSMA Bulkhead Jack to 90° IPEX MHF4L Plug
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Coaxial Cable Type1.37mm Low Loss Coax
Connector Type ASMA Bulkhead Jack
Connector Type B90° IPEX MHF4L Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
SMA Bulkhead Jack to 90° IPEX MHF4L Plug
Cable Length - Metric
200mm
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
7.9"
Coaxial Cable Type
1.37mm Low Loss Coax
Connector Type B
90° IPEX MHF4L Plug
Jacket Colour
Black
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
