Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2528105-1Copy
Manufacturer Standard Lead Time6 weeks
Order Code5083808
Your Part Number
4,900 In Stock
Need more?
4,900 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.310 (S$2.5179) |
| 10+ | S$2.090 (S$2.2781) |
| 100+ | S$2.030 (S$2.2127) |
| 500+ | S$1.880 (S$2.0492) |
| 1000+ | S$1.730 (S$1.8857) |
| 2500+ | S$1.620 (S$1.7658) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$2.31 (S$2.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2528105-1Copy
Manufacturer Standard Lead Time6 weeks
Order Code5083808
Connector TypeSpring Loaded Pin
Centreline Spacing-
Connector Tip StylePoint
Current Rating2A
Overall Length5mm
Spring Force Initial-
Spring Force Working Travel-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
2528105-1 is a 2 position, 2.54mm pitch spring-loaded pogo pin contact designed to provide reliable, low-resistance electrical connections in compact electronic devices and test fixtures. With a 2mm diameter, 5.3mm overall length, 3.6mm installed height, and 5mm uncompressed height, it delivers consistent contact force for repeated mating cycles.
- 12V operating voltage, 2A maximum operating current
- 30mohm max contact resistance
- Operating temperature range from -40 to 85°C(-40 to 185°F)
Technical Specifications
Connector Type
Spring Loaded Pin
Connector Tip Style
Point
Overall Length
5mm
Spring Force Working Travel
-
SVHC
No SVHC (04-Feb-2026)
Centreline Spacing
-
Current Rating
2A
Spring Force Initial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175
