Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 300-20Copy |
| Order Code | 4215114 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 300-20Copy |
| Order Code | 4215114 |
| Technical Datasheet | |
| Cable Shielding | Screened |
| No. of Cores | 20Core |
| Wire Gauge | 28AWG |
| Conductor Area CSA | 0.072mm² |
| Reel Length (Imperial) | 100ft |
| Reel Length (Metric) | 30.5m |
| Jacket Colour | Grey |
| Cable Width | 25.4mm |
| No. of Max Strands x Strand Size | 7 x 36AWG |
| Pitch Spacing | 1.27mm |
| Voltage Rating | 300V |
| Conductor Material | Tinned Copper |
| Jacket Material | PVC |
| Ribbon Cable Type | Round Jacketed Flat Ribbon Cable |
| Product Range | - |
| SVHC | No SVHC (12-Jan-2017) |
Alternatives for 300-20
1 Product Found
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
| Cable Shielding | Screened |
|---|---|
| Wire Gauge | 28AWG |
| Reel Length (Imperial) | 100ft |
| Jacket Colour | Grey |
| No. of Max Strands x Strand Size | 7 x 36AWG |
| Voltage Rating | 300V |
| Jacket Material | PVC |
| Product Range | - |
| No. of Cores | 20Core |
|---|---|
| Conductor Area CSA | 0.072mm² |
| Reel Length (Metric) | 30.5m |
| Cable Width | 25.4mm |
| Pitch Spacing | 1.27mm |
| Conductor Material | Tinned Copper |
| Ribbon Cable Type | Round Jacketed Flat Ribbon Cable |
| SVHC | No SVHC (12-Jan-2017) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 0 |
