Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 3103X103NCopy |
| Order Code | Re-Reel1174302RL Cut Tape1174302 |
| Product Range | 3103 Series |
| Also Known As | 1623917-2 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Packaging Options
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 3103X103NCopy |
| Order Code | Re-Reel1174302RL Cut Tape1174302 |
| Product Range | 3103 Series |
| Also Known As | 1623917-2 |
| Technical Datasheet | |
| Trimmer Type | Single Turn |
| Element Material | Carbon |
| Adjustment Type | Top Adjust |
| Track Resistance | 10kohm |
| Potentiometer Mounting | Surface Mount |
| No. of Turns | 1Turns |
| Product Range | 3103 Series |
| Power Rating | 50mW |
| Resistance Tolerance | ± 30% |
| Temperature Coefficient | ± 500ppm/°C |
| Trimmer Shape / Size | Rectangular |
| Resistor Case / Package | SMD |
| Product Length | 3.1mm |
| Product Width | 3.6mm |
| Product Height | 1.8mm |
| Operating Temperature Min | 25°C |
| Operating Temperature Max | 70°C |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (17-Dec-2014) |
Technical Specifications
| Trimmer Type | Single Turn |
|---|---|
| Adjustment Type | Top Adjust |
| Potentiometer Mounting | Surface Mount |
| Product Range | 3103 Series |
| Resistance Tolerance | ± 30% |
| Trimmer Shape / Size | Rectangular |
| Product Length | 3.1mm |
| Product Height | 1.8mm |
| Operating Temperature Max | 70°C |
| MSL | - |
| Element Material | Carbon |
|---|---|
| Track Resistance | 10kohm |
| No. of Turns | 1Turns |
| Power Rating | 50mW |
| Temperature Coefficient | ± 500ppm/°C |
| Resistor Case / Package | SMD |
| Product Width | 3.6mm |
| Operating Temperature Min | 25°C |
| Qualification | - |
| SVHC | No SVHC (17-Dec-2014) |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0006 |
