Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 4-2394521-1Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4472804 |
| Your Part Number | |
| Technical Datasheet |
4,000 In Stock
Need more?
4,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.390 (S$2.6051) |
| 10+ | S$2.130 (S$2.3217) |
| 100+ | S$2.090 (S$2.2781) |
| 250+ | S$1.960 (S$2.1364) |
| 500+ | S$1.880 (S$2.0492) |
| 1000+ | S$1.850 (S$2.0165) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$2.39 (S$2.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 4-2394521-1Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4472804 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 1.5mm |
| No. of Rows | 2Rows |
| No. of Contacts | 10Contacts |
| Contact Termination Type | Surface Mount Right Angle |
| Product Range | - |
| Connector Shroud | Shrouded |
| Contact Material | Copper Alloy |
| Contact Plating | Matte Tin Plated Contacts |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Surface Mount Right Angle |
| Connector Shroud | Shrouded |
| Contact Plating | Matte Tin Plated Contacts |
| Pitch Spacing | 1.5mm |
|---|---|
| No. of Contacts | 10Contacts |
| Product Range | - |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0009 |
