Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 414244-1Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 4928498 |
| Your Part Number |
996 In Stock
Need more?
996 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$16.470 (S$17.9523) |
| 10+ | S$14.000 (S$15.260) |
| 25+ | S$13.120 (S$14.3008) |
| 100+ | S$11.900 (S$12.971) |
| 250+ | S$11.150 (S$12.1535) |
| 500+ | S$10.620 (S$11.5758) |
Price for:Each
Minimum: 1
Multiple: 1
S$16.47 (S$17.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 414244-1Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 4928498 |
| Connector Type | SMB Coaxial |
| Connector Body Style | Straight Jack |
| Coaxial Termination | Solder |
| Impedance | 75ohm |
| Coaxial Cable Type | - |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 3GHz |
| Connector Mounting | PCB Mount |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type | SMB Coaxial |
|---|---|
| Coaxial Termination | Solder |
| Coaxial Cable Type | - |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | PCB Mount |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Body Style | Straight Jack |
|---|---|
| Impedance | 75ohm |
| Contact Material | Brass |
| Frequency Max | 3GHz |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .025 |
