Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No5-1102610-5
Order Code1863676
Product RangeHIP
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5-1102610-5
Order Code1863676
Product RangeHIP
Heavy Duty Connector TypeBase, Panel Mount
Connector Body MaterialAluminium Alloy Body
Locking TypeLatch
Rectangular Shell Size4
For Use WithSize 4 HDC Insert
Product RangeHIP
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Heavy Duty Connector Type
Base, Panel Mount
Locking Type
Latch
For Use With
Size 4 HDC Insert
SVHC
No SVHC (15-Jun-2015)
Connector Body Material
Aluminium Alloy Body
Rectangular Shell Size
4
Product Range
HIP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
