Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 544958-ECopy |
| Order Code | 4919938 |
| Product Range | VolTron Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.650 (S$3.9785) |
| 10+ | S$3.110 (S$3.3899) |
| 100+ | S$2.660 (S$2.8994) |
| 250+ | S$2.530 (S$2.7577) |
| 500+ | S$2.420 (S$2.6378) |
| 1000+ | S$2.330 (S$2.5397) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.65 (S$3.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 544958-ECopy |
| Order Code | 4919938 |
| Product Range | VolTron Series |
| Technical Datasheet | |
| Product Range | VolTron Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 6Ways |
| Pitch Spacing | 6.2mm |
| For Use With | TE Connectivity VolTron Series Female Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | VolTron Series |
|---|---|
| No. of Positions | 6Ways |
| For Use With | TE Connectivity VolTron Series Female Contacts |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 6.2mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00221 |
