Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY BMB2A0120AN4. Ferrite Bead, 0805 [2012 Metric], 120 ohm, 300 mA, BMB-A Series, 0.3 ohm, ± 25%](https://sg.element14.com/productimages/standard/en_GB/42418614.jpg)
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | BMB2A0120AN4.Copy |
| Order Code | 3237928RL |
| Product Range | BMB-A Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | BMB2A0120AN4.Copy |
| Order Code | 3237928RL |
| Product Range | BMB-A Series |
| Technical Datasheet | |
| Ferrite Bead Case / Package | 0805 [2012 Metric] |
| Impedance | 120ohm |
| DC Current Rating | 300mA |
| Product Range | BMB-A Series |
| DC Resistance Max | 0.3ohm |
| Impedance Tolerance | ± 25% |
| Product Length | 2mm |
| Product Width | 1.2mm |
| Product Height | 0.9mm |
| Ferrite Mounting | SMD |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (17-Dec-2014) |
Technical Specifications
| Ferrite Bead Case / Package | 0805 [2012 Metric] |
|---|---|
| DC Current Rating | 300mA |
| DC Resistance Max | 0.3ohm |
| Product Length | 2mm |
| Product Height | 0.9mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Impedance | 120ohm |
|---|---|
| Product Range | BMB-A Series |
| Impedance Tolerance | ± 25% |
| Product Width | 1.2mm |
| Ferrite Mounting | SMD |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (17-Dec-2014) |
Technical Docs (4)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045020 |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000021 |
