Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - NEOHM |
|---|---|
| Manufacturer Part No | CFR16J1R8Copy |
| Order Code | 2329497 |
| Product Range | CFR Series |
| Also Known As | 4-1623927-3 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TE CONNECTIVITY - NEOHM |
|---|---|
| Manufacturer Part No | CFR16J1R8Copy |
| Order Code | 2329497 |
| Product Range | CFR Series |
| Also Known As | 4-1623927-3 |
| Technical Datasheet | |
| Resistance | 1.8ohm |
| Product Range | CFR Series |
| Power Rating | 250mW |
| Resistance Tolerance | ± 5% |
| Resistor Case / Package | Axial Leaded |
| Voltage Rating | 200V |
| Resistor Technology | Carbon Film |
| Temperature Coefficient | ± 350ppm/°C |
| Resistor Type | High Reliability |
| Product Diameter | 1.85mm |
| Product Length | 3.5mm |
| Product Width | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2020) |
Alternatives for CFR16J1R8
1 Product Found
Technical Specifications
| Resistance | 1.8ohm |
|---|---|
| Power Rating | 250mW |
| Resistor Case / Package | Axial Leaded |
| Resistor Technology | Carbon Film |
| Resistor Type | High Reliability |
| Product Length | 3.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Product Range | CFR Series |
|---|---|
| Resistance Tolerance | ± 5% |
| Voltage Rating | 200V |
| Temperature Coefficient | ± 350ppm/°C |
| Product Diameter | 1.85mm |
| Product Width | - |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (25-Jun-2020) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85331000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000155 |
