Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - NEOHM CRGH0603F2K2 SMD Chip Resistor, 2.2 kohm, ± 1%, 200 mW, 0603 [1608 Metric], Thick Film, General Purpose](https://sg.element14.com/productimages/standard/en_GB/2331442-40.jpg)
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCRGH0603F2K2Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Full Reel2692982
Re-Reel2332007RL
Cut Tape2332007
Product RangeCRGH Series
Also Known As1-2176177-5
Your Part Number
45,740 In Stock
Need more?
45,740 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.024 | S$0.24 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.024 (S$0.0262) |
| 250+ | S$0.023 (S$0.0251) |
| 1000+ | S$0.020 (S$0.0218) |
| 5000+ | S$0.017 (S$0.0185) |
| 10000+ | S$0.015 (S$0.0164) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 20000+ | S$0.014 (S$0.0153) |
| 100000+ | S$0.012 (S$0.0131) |
| 200000+ | S$0.011 (S$0.012) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCRGH0603F2K2Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Full Reel2692982
Re-Reel2332007RL
Cut Tape2332007
Product RangeCRGH Series
Also Known As1-2176177-5
Technical Datasheet
Resistance2.2kohm
Resistance Tolerance± 1%
Power Rating200mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRGH Series
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CRGH series is a high-power thick film chip resistor ideally suited to industrial and general purpose use.
- Thick film resistors with high power to size ratio
- Terminal finish matte Sn over Ni
- Temperature range from -55°C to 155°C
Technical Specifications
Resistance
2.2kohm
Power Rating
200mW
Resistor Technology
Thick Film
Product Range
CRGH Series
Voltage Rating
50V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
