Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | E4100402BGLCopy |
| Order Code | 5117834 |
| Product Range | DRI E410 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$614.820 (S$670.1538) |
Price for:Each
Minimum: 1
Multiple: 1
S$614.82 (S$670.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | E4100402BGLCopy |
| Order Code | 5117834 |
| Product Range | DRI E410 Series |
| Technical Datasheet | |
| Contact Configuration | 4PDT |
| Coil Voltage | 28VDC |
| Contact Current | 10A |
| Product Range | DRI E410 Series |
| Relay Mounting | Bracket, Socket |
| Coil Type | Non Latching |
| Contact Voltage VAC | 200V |
| Relay Terminals | Solder |
| Contact Voltage VDC | 28V |
| Contact Material | Silver Cadmium Oxide |
| Coil Resistance | 260ohm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Contact Configuration | 4PDT |
|---|---|
| Contact Current | 10A |
| Relay Mounting | Bracket, Socket |
| Contact Voltage VAC | 200V |
| Contact Voltage VDC | 28V |
| Coil Resistance | 260ohm |
| Coil Voltage | 28VDC |
|---|---|
| Product Range | DRI E410 Series |
| Coil Type | Non Latching |
| Relay Terminals | Solder |
| Contact Material | Silver Cadmium Oxide |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
