Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | FN3060L-80-62Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 5108156 |
| Product Range | FN3060 Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1,044.380 (S$1,138.3742) |
| 5+ | S$913.830 (S$996.0747) |
| 10+ | S$895.560 (S$976.1604) |
Price for:Each
Minimum: 1
Multiple: 1
S$1,044.38 (S$1,138.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | FN3060L-80-62Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 5108156 |
| Product Range | FN3060 Series |
| Technical Datasheet | |
| Filter Applications | Semiconductor Equipment, Motion & Drives, Robotics & Warehouse Automation, Industrial Machinery |
| Voltage Rating | 520VAC |
| Current Rating | 80A |
| No. of Phases | Three Phase |
| No. of Stages | 3 Stage |
| Filter Mounting | Chassis Mount |
| Filter Input Terminals | Terminal Block |
| Filter Output Terminals | Terminal Block |
| Product Range | FN3060 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Filter Applications | Semiconductor Equipment, Motion & Drives, Robotics & Warehouse Automation, Industrial Machinery |
|---|---|
| Current Rating | 80A |
| No. of Stages | 3 Stage |
| Filter Input Terminals | Terminal Block |
| Product Range | FN3060 Series |
| Voltage Rating | 520VAC |
|---|---|
| No. of Phases | Three Phase |
| Filter Mounting | Chassis Mount |
| Filter Output Terminals | Terminal Block |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85363030 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
