Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | FX2-D3202Copy |
| Order Code | 9913890 |
| Also Known As | 1462034-1 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | FX2-D3202Copy |
| Order Code | 9913890 |
| Also Known As | 1462034-1 |
| Technical Datasheet | |
| Coil Voltage | 12VDC |
| Contact Configuration | DPDT |
| Contact Current | 2A |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Relay Terminals | Solder |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | 220V |
| Contact Material | Palladium Ruthenium |
Product Overview
The FX2-D3202 is a Signal Relay with DC coil. This FX2-series relay has 2-form-C (2CO) Au covered PdRu bifurcated contacts with standard version monostable coil type. Typical applications such as communications equipment, line card application-analogue, ISDN, xDSL, PABX, voice over IP, office/business equipment, set top boxes and Hi-Fi.
- Hermetically sealed (RT V)
- -40 to 85°C Ambient temperature range
Applications
Communications & Networking, Consumer Electronics, Test & Measurement, Medical
Technical Specifications
| Coil Voltage | 12VDC |
|---|---|
| Contact Current | 2A |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250V |
| Contact Material | Palladium Ruthenium |
| Contact Configuration | DPDT |
|---|---|
| Relay Mounting | Through Hole |
| Relay Terminals | Solder |
| Contact Voltage VDC | 220V |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364110 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0025 |
