Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoHDP24-24-29PE-L017Copy
Manufacturer Standard Lead Time15 weeks
Order Code4867175
Product RangeHDP20 Series
Your Part Number
42 In Stock
Need more?
42 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$44.060 (S$48.0254) |
| 5+ | S$38.680 (S$42.1612) |
| 10+ | S$35.320 (S$38.4988) |
| 25+ | S$33.010 (S$35.9809) |
| 50+ | S$31.470 (S$34.3023) |
| 100+ | S$30.210 (S$32.9289) |
Price for:Each
Minimum: 1
Multiple: 1
S$44.06 (S$48.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoHDP24-24-29PE-L017Copy
Manufacturer Standard Lead Time15 weeks
Order Code4867175
Product RangeHDP20 Series
Connector TypeEnvironmentally Sealed Connector
Product RangeHDP20 Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts29Contacts
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP67
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Environmentally Sealed Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Contact Material
-
IP Rating
IP67
Product Range
HDP20 Series
No. of Contacts
29Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
