Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoM325P-00000E-025BGCopy
Manufacturer Standard Lead Time18 weeks
Order Code3495074
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 40+ | S$141.230 (S$153.9407) |
Price for:Each
Minimum: 40
Multiple: 40
S$5,649.20 (S$6,157.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoM325P-00000E-025BGCopy
Manufacturer Standard Lead Time18 weeks
Order Code3495074
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeBSPT
Operating Pressure Min0psi
Pressure Port Size1/4"
Transducer Connection / TerminationCable
Supply Voltage Min9V
Supply Voltage Max30V
Media TypeGas, Liquid
Housing MaterialStainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCLead (25-Jun-2025)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0psi
Transducer Connection / Termination
Cable
Supply Voltage Max
30V
Housing Material
Stainless Steel
Operating Temperature Max
125°C
Pressure Port Type
BSPT
Pressure Port Size
1/4"
Supply Voltage Min
9V
Media Type
Gas, Liquid
Operating Temperature Min
-40°C
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.304366
