Print Page
OR2KT-CXP-PN-PV1_CE
Photoelectric Sensor, Mini, 2m, Retroreflective, Infrared, 0.2m Cable with 4 Pin M12 Connector
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | TE CONNECTIVITY - SENSE |
|---|---|
| Manufacturer Part No | OR2KT-CXP-PN-PV1_CECopy |
| Order Code | 5136965 |
| Product Range | OR Tubular Series |
| Also Known As | 6000009514-SE |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$160.730 (S$175.1957) |
Price for:Each
Minimum: 1
Multiple: 1
S$160.73 (S$175.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - SENSE |
|---|---|
| Manufacturer Part No | OR2KT-CXP-PN-PV1_CECopy |
| Order Code | 5136965 |
| Product Range | OR Tubular Series |
| Also Known As | 6000009514-SE |
| Technical Datasheet | |
| Sensor Type | Mini Photoelectric Sensor |
| Sensing Distance Max | 2m |
| Sensing Method | Retroreflective |
| Output Type | Digital - PNP / NPN |
| Product Range | OR Tubular Series |
| Connection Method | 0.2m Cable with 4 Pin M12 Connector |
| Supply Voltage Min | 10VDC |
| Supply Voltage Max | 30VDC |
| Light Source | Infrared |
| Qualification | - |
| IP Rating | IP65, IP66, IP67 |
| Operating Temperature Min | -5°C |
| Operating Temperature Max | 55°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensor Type | Mini Photoelectric Sensor |
|---|---|
| Sensing Method | Retroreflective |
| Product Range | OR Tubular Series |
| Supply Voltage Min | 10VDC |
| Light Source | Infrared |
| IP Rating | IP65, IP66, IP67 |
| Operating Temperature Max | 55°C |
| Sensing Distance Max | 2m |
|---|---|
| Output Type | Digital - PNP / NPN |
| Connection Method | 0.2m Cable with 4 Pin M12 Connector |
| Supply Voltage Max | 30VDC |
| Qualification | - |
| Operating Temperature Min | -5°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Brazil Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85439000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .155 |